Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLBWA0ZZ2DS-688Copy
Manufacturer Standard Lead Time58 weeks
Newark Part No.57AK3190
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.970 |
| 10+ | $9.680 |
| 25+ | $9.230 |
| 50+ | $8.930 |
| 100+ | $8.620 |
| 250+ | $8.250 |
| 500+ | $8.090 |
Price for:Each
Minimum: 1
Multiple: 1
$10.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBWA0ZZ2DS-688Copy
Manufacturer Standard Lead Time58 weeks
Newark Part No.57AK3190
Technical Datasheet
RF ModulationCCK, DSSS, OFDM
Frequency2.4GHz
Sensitivity dBm-
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Module InterfaceSDIO, USB
Supply Current408mA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Modulation
CCK, DSSS, OFDM
Sensitivity dBm
-
Supply Voltage Max
3.63V
Supply Current
408mA
Frequency
2.4GHz
Supply Voltage Min
2.97V
Module Interface
SDIO, USB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
