Print Page
Image is for illustrative purposes only. Please refer to product description.

2,074 In Stock
Need more?
49 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
2025 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.650 |
| 10+ | $11.880 |
| 25+ | $11.260 |
| 50+ | $10.840 |
| 100+ | $10.410 |
| 250+ | $9.910 |
| 500+ | $9.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
LBES0ZZ2LL-001 is a Wi-Fi™+ Bluetooth® + 802.15.4 tri-radio module.
- Supports IEEE 802.11a/b/g/n/ac/ax specification: dual band 2.4GHz and 5GHz Wi-Fi 6
- SISO with 20MHz channels and up to MCS9 data rates 114.7Mbps
- Supports Bluetooth specification version 5.4 and supports IEEE 802.15.4
- WLAN interface: SDIO 3.0
- 802.15.4 interface: SPI
- Bluetooth interface: HCI UART and PCM-SYNC for BLE audio (PCM over UART)
- Temperature range from -40 to 85°C
- Dimension is 8.8 x 7.7 x 1.3mm
- NXP EdgeLock™ security technology
Technical Specifications
Frequency RF
5GHz
Module Applications
Wireless Connectivity
SVHC
No SVHC (04-Feb-2026)
Module Interface
HCI, PCM, SDIO, SPI, UART, USB
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate