Print Page
Image is for illustrative purposes only. Please refer to product description.

960 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.500 |
| 10+ | $15.880 |
| 25+ | $14.730 |
| 50+ | $11.960 |
| 100+ | $9.180 |
| 250+ | $8.160 |
| 500+ | $7.560 |
Price for:Each
Minimum: 1
Multiple: 1
$16.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBEE5KL1YN-814Copy
Newark Part No.47AK6581
Technical Datasheet
RF ModulationCCK, DSSS, OFDM
Frequency2.4835GHz
Sensitivity dBm-95dBm
Supply Voltage Min3V
Supply Voltage Max4.8V
Module InterfacePCM, SDIO, UART
Supply Current370mA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Modulation
CCK, DSSS, OFDM
Sensitivity dBm
-95dBm
Supply Voltage Max
4.8V
Supply Current
370mA
Frequency
2.4835GHz
Supply Voltage Min
3V
Module Interface
PCM, SDIO, UART
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
