Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLBEE5HY1MW-230Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel34AH0901RL
Cut Tape34AH0901
Your Part Number
1,017 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.260 | $18.26 |
| Total Price | $18.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.260 |
| 50+ | $15.440 |
| 100+ | $14.440 |
| 250+ | $13.850 |
| 500+ | $13.430 |
| 1000+ | $13.160 |
| 2500+ | $12.890 |
| 5000+ | $12.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBEE5HY1MW-230Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel34AH0901RL
Cut Tape34AH0901
Technical Datasheet
Frequency RF5GHz
Module InterfaceI2S, SDIO, UART
Module ApplicationsWireless Connectivity
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency RF
5GHz
Module Applications
Wireless Connectivity
SVHC
No SVHC (04-Feb-2026)
Module Interface
I2S, SDIO, UART
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
