Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 62 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.880 |
| 10+ | $12.250 |
| 25+ | $11.690 |
| 50+ | $11.310 |
| 100+ | $10.920 |
| 250+ | $10.370 |
| 500+ | $9.690 |
Price for:Each
Minimum: 1
Multiple: 1
$13.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBEE5CJ1XK-687Copy
Newark Part No.47AK6580
Technical Datasheet
RF ModulationCCK, DSSS, OFDM
Frequency5GHz
Sensitivity dBm-101dBm
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Module InterfacePCM, SDIO, UART
Supply Current510mA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Modulation
CCK, DSSS, OFDM
Sensitivity dBm
-101dBm
Supply Voltage Max
5.5V
Supply Current
510mA
Frequency
5GHz
Supply Voltage Min
2.7V
Module Interface
PCM, SDIO, UART
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
