Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoKRM55WR71H476MH13LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel59AM2424
Re-Reel14AM4411RL
Cut Tape14AM4411
Product RangeKRM Series
Your Part Number
16 In Stock
7,230 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.400 | $5.40 |
| Total Price | $5.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 25+ | $3.970 |
| 100+ | $2.920 |
| 250+ | $2.830 |
| 500+ | $2.740 |
| 1000+ | $2.700 |
| 5000+ | $2.650 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $2.160 |
| 400+ | $2.070 |
| 600+ | $1.960 |
| 1000+ | $1.840 |
| 2000+ | $1.780 |
| 5000+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoKRM55WR71H476MH13LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel59AM2424
Re-Reel14AM4411RL
Cut Tape14AM4411
Product RangeKRM Series
Capacitance47µF
Voltage(DC)50V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Stacking Height6.4mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKRM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KRM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Stacking Height
6.4mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
