Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoIRA-S210ST01
Newark Part No.12AC9739
Product RangeIRA-S Series
Your Part Number
Technical Datasheet
1,510 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.900 |
| 25+ | $1.870 |
| 50+ | $1.830 |
| 100+ | $1.540 |
| 500+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoIRA-S210ST01
Newark Part No.12AC9739
Product RangeIRA-S Series
Technical Datasheet
Detection Distance-
Detection Sensitivity-
Detection Area (Vertical)45°
Beam Angle45°
Detection Area (Horizontal)45°
Lens Type-
Lens Colour-
No. of Detection Zones-
Current Consumption Typ-
Output Interface-
Product RangeIRA-S Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
IRA-S210ST01 is a IRA-S series pyroelectric infrared sensor (lead type) deliver high sensitivity and reliable performance made possible by Murata's ceramic technology. Used mainly in security equipment. Combining performance with low costs, the IRA-S series makes it easier to use pyroelectric infrared sensor in security application and general consumer equipment.
- Operating temperature range from -40℃ to 70℃
- Excellent sensitivity & S/N ratio
Notes
Body temperature cannot be measured with this product.
Technical Specifications
Detection Distance
-
Detection Area (Vertical)
45°
Detection Area (Horizontal)
45°
Lens Colour
-
Current Consumption Typ
-
Product Range
IRA-S Series
SVHC
No SVHC (25-Jun-2025)
Detection Sensitivity
-
Beam Angle
45°
Lens Type
-
No. of Detection Zones
-
Output Interface
-
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability