Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoHEAWS-3R3N=P3Copy
Newark Part No.92AH5288
Product RangeHEAWS Series
Your Part Number
235 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.190 |
| 25+ | $1.950 |
| 50+ | $1.910 |
| 100+ | $1.860 |
| 250+ | $1.760 |
| 500+ | $1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoHEAWS-3R3N=P3Copy
Newark Part No.92AH5288
Product RangeHEAWS Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)8A
Power Inductor Case10.7mm x 10.4mm x 10mm
Product RangeHEAWS Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 30%
Product Length10.7mm
Product Width10.4mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Power Inductor Case
10.7mm x 10.4mm x 10mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.3A
Saturation Current (Isat)
8A
Product Range
HEAWS Series
DC Resistance Max
0.01ohm
Product Length
10.7mm
Product Height
10mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
