Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRT1555C1H160FA02DCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel62AK5437
Re-Reel62AK5436RL
Cut Tape62AK5436
Product RangeGRT Series
Your Part Number
10,000 In Stock
70,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.011 | $0.00 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.026 |
| 20+ | $0.025 |
| 30+ | $0.024 |
| 50+ | $0.023 |
| 100+ | $0.022 |
| 250+ | $0.019 |
| 500+ | $0.016 |
| 1000+ | $0.015 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.011 |
| 30000+ | $0.010 |
| 50000+ | $0.009 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRT1555C1H160FA02DCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel62AK5437
Re-Reel62AK5436RL
Cut Tape62AK5436
Product RangeGRT Series
Technical Datasheet
Capacitance16pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeGRT Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
16pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 1%
Product Range
GRT Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
