Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRM32ER71C226KEA8KCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel62AK5426 Re-Reel62AK5425RL Cut Tape62AK5425 |
| Product Range | GRM Series |
| Your Part Number | |
| Technical Datasheet |
3,178 In Stock
32,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.536 | $5.36 |
| Total Price | $5.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.536 |
| 20+ | $0.496 |
| 30+ | $0.455 |
| 50+ | $0.415 |
| 100+ | $0.378 |
| 250+ | $0.347 |
| 500+ | $0.315 |
| 1000+ | $0.309 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.249 |
| 8000+ | $0.242 |
| 12000+ | $0.234 |
| 20000+ | $0.229 |
| 40000+ | $0.225 |
| 100000+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRM32ER71C226KEA8KCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel62AK5426 Re-Reel62AK5425RL Cut Tape62AK5425 |
| Product Range | GRM Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | GRM Series |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.2mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | GRM Series |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
