Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM32EC80E337ME05LCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel65AH7139
Re-Reel01AC8870RL
Cut Tape01AC8870
Product RangeGRM Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.860 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 25+ | $1.290 |
| 100+ | $0.975 |
| 250+ | $0.913 |
| 500+ | $0.851 |
| 1000+ | $0.772 |
| 5000+ | $0.742 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.783 |
| 2000+ | $0.753 |
| 3000+ | $0.738 |
| 5000+ | $0.723 |
| 10000+ | $0.708 |
| 25000+ | $0.693 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM32EC80E337ME05LCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel65AH7139
Re-Reel01AC8870RL
Cut Tape01AC8870
Product RangeGRM Series
Technical Datasheet
Capacitance330µF
Voltage(DC)2.5V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeGRM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X6S
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GRM32EC80E337ME05L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
