Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM31CD80G107MEA8LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel62AK5408RL
Cut Tape62AK5408
Product RangeGRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.464 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.464 |
| 10+ | $0.216 |
| 15+ | $0.211 |
| 25+ | $0.205 |
| 50+ | $0.200 |
| 125+ | $0.194 |
| 250+ | $0.176 |
| 500+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31CD80G107MEA8LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel62AK5408RL
Cut Tape62AK5408
Product RangeGRM Series
Technical Datasheet
Capacitance100µF
Voltage(DC)4V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6T
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X6T
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
