Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM21B5C1H183JA01LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel64AJ4411
Re-Reel55Y9889RL
Cut Tape55Y9889
Product RangeGRM Series
Your Part Number
676 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.255 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.255 |
| 25+ | $0.116 |
| 100+ | $0.099 |
| 250+ | $0.090 |
| 500+ | $0.081 |
| 1000+ | $0.073 |
| 2500+ | $0.067 |
| 5000+ | $0.061 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.072 |
| 6000+ | $0.066 |
| 9000+ | $0.065 |
| 15000+ | $0.063 |
| 30000+ | $0.062 |
| 75000+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM21B5C1H183JA01LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel64AJ4411
Re-Reel55Y9889RL
Cut Tape55Y9889
Product RangeGRM Series
Technical Datasheet
Capacitance0.018µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeGRM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.018µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
GRM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GRM21B5C1H183JA01L
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
