Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM188R61E475KE11D SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/4696308.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM188R61E475KE11DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel03AC2666
Re-Reel68X2788RL
Cut Tape68X2788
Product RangeGRM Series
Your Part Number
136,712 In Stock
744,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.245 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.245 |
| 25+ | $0.105 |
| 100+ | $0.092 |
| 250+ | $0.083 |
| 500+ | $0.073 |
| 1000+ | $0.064 |
| 2500+ | $0.063 |
| 5000+ | $0.053 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.054 |
| 8000+ | $0.053 |
| 12000+ | $0.052 |
| 20000+ | $0.051 |
| 40000+ | $0.050 |
| 100000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM188R61E475KE11DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel03AC2666
Re-Reel68X2788RL
Cut Tape68X2788
Product RangeGRM Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM188R61E475KE11D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 4.7µF and capacitance tolerance is ±10%
- Dielectric characteristic is X5R
- 0603 [1608 Metric] case size
- 25V voltage rating
- Operating temperature range from -55°C to 85°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for GRM188R61E475KE11D
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
