Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRM188R60J476ME15DCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel92AH5102 Re-Reel03AJ1630RL Cut Tape03AJ1630 |
| Product Range | GRM Series |
| Your Part Number | |
| Technical Datasheet |
5,083 In Stock
260,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.553 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.553 |
| 25+ | $0.340 |
| 100+ | $0.230 |
| 250+ | $0.208 |
| 500+ | $0.186 |
| 1000+ | $0.165 |
| 2500+ | $0.143 |
| 5000+ | $0.140 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.114 |
| 8000+ | $0.112 |
| 12000+ | $0.109 |
| 20000+ | $0.107 |
| 40000+ | $0.105 |
| 100000+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRM188R60J476ME15DCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel92AH5102 Re-Reel03AJ1630RL Cut Tape03AJ1630 |
| Product Range | GRM Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X5R |
| Product Range | GRM Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | GRM Series |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
