Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM1885C2A332JA01DCopy
Newark Part No.
Full Reel92AH5139
Re-Reel03AJ1647
Cut Tape03AJ1647
Product RangeGRM Series
Your Part Number
2,798 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.040 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.040 |
| 25+ | $0.038 |
| 50+ | $0.037 |
| 100+ | $0.035 |
| 250+ | $0.031 |
| 500+ | $0.026 |
| 1000+ | $0.023 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM1885C2A332JA01DCopy
Newark Part No.
Full Reel92AH5139
Re-Reel03AJ1647
Cut Tape03AJ1647
Product RangeGRM Series
Technical Datasheet
Capacitance3300pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeGRM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3300pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
GRM Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GRM1885C2A332JA01D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
