Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM155R71E223JA61DCopy
Newark Part No.
Full Reel92AH5040
Re-Reel03AJ1592
Cut Tape03AJ1592
Product RangeGRM Series
Your Part Number
27,820 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.017 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.017 |
| 25+ | $0.016 |
| 50+ | $0.015 |
| 100+ | $0.014 |
| 250+ | $0.012 |
| 500+ | $0.010 |
| 1000+ | $0.009 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.004 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM155R71E223JA61DCopy
Newark Part No.
Full Reel92AH5040
Re-Reel03AJ1592
Cut Tape03AJ1592
Product RangeGRM Series
Technical Datasheet
Capacitance0.022µF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.022µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GRM155R71E223JA61D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
