Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM155R71E153KA61D SMD Multilayer Ceramic Capacitor, 0.015 µF, 25 V, 0402 [1005 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/94AK2843-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRM155R71E153KA61DCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel94AK6882RL Cut Tape94AK6882 |
| Product Range | GRM Series |
| Your Part Number | |
| Technical Datasheet |
7,853 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.024 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.024 |
| 20+ | $0.023 |
| 30+ | $0.022 |
| 50+ | $0.021 |
| 100+ | $0.020 |
| 250+ | $0.017 |
| 500+ | $0.014 |
| 1000+ | $0.013 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRM155R71E153KA61DCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel94AK6882RL Cut Tape94AK6882 |
| Product Range | GRM Series |
| Technical Datasheet | |
| Capacitance | 0.015µF |
| Voltage(DC) | 25V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | GRM Series |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
GRM155R71E153KA61D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 0.015µF and capacitance tolerance is ±10%
- Dielectric characteristic is X7R
- 0402 [1005 Metric] case size
- 25V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
| Capacitance | 0.015µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | GRM Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
