Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM155R61A225KE01DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel62AK5391
Re-Reel62AK5390RL
Cut Tape62AK5390
Product RangeGRM Series
Your Part Number
34,512 In Stock
140,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.069 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.069 |
| 20+ | $0.061 |
| 30+ | $0.054 |
| 50+ | $0.046 |
| 100+ | $0.038 |
| 250+ | $0.032 |
| 500+ | $0.025 |
| 1000+ | $0.019 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.011 |
| 20000+ | $0.010 |
| 30000+ | $0.009 |
| 50000+ | $0.008 |
| 100000+ | $0.007 |
| 250000+ | $0.006 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM155R61A225KE01DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel62AK5391
Re-Reel62AK5390RL
Cut Tape62AK5390
Product RangeGRM Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
