Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM033R6YA104ME14DCopy
Newark Part No.92AH8249
Product RangeGRM Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM033R6YA104ME14DCopy
Newark Part No.92AH8249
Product RangeGRM Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)35V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Operating Temperature Min-55°C
Product Length0.6mm
Operating Temperature Max85°C
Product Width0.3mm
Capacitor TerminalsWraparound
Qualification-
Product RangeGRM Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Product Width
0.3mm
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
Capacitor Terminals
Wraparound
Product Range
GRM Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
