Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGQM2195C2E3R3BB12D
Newark Part No.
Full Reel70AH6328
Re-Reel13AJ0449
Cut Tape13AJ0449
Product RangeGQM Series
Your Part Number
Technical Datasheet
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.365 |
| 25+ | $0.354 |
| 50+ | $0.344 |
| 100+ | $0.333 |
| 250+ | $0.306 |
| 500+ | $0.279 |
| 1000+ | $0.263 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.193 |
| 5000+ | $0.189 |
| 10000+ | $0.177 |
| 20000+ | $0.166 |
| 30000+ | $0.157 |
| 50000+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGQM2195C2E3R3BB12D
Newark Part No.
Full Reel70AH6328
Re-Reel13AJ0449
Cut Tape13AJ0449
Product RangeGQM Series
Technical Datasheet
Capacitance3.3pF
Product RangeGQM Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.3pF
Capacitance Tolerance
± 0.1pF
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Product Range
GQM Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GQM2195C2E3R3BB12D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability