Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGQM1875C2E330GB12D
Newark Part No.73AJ6037
Product RangeGQM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.185 |
| 5000+ | $0.182 |
| 10000+ | $0.170 |
| 20000+ | $0.160 |
| 30000+ | $0.151 |
| 50000+ | $0.146 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGQM1875C2E330GB12D
Newark Part No.73AJ6037
Product RangeGQM Series
Technical Datasheet
Capacitance33pF
Product RangeGQM Series
Capacitance Tolerance± 2%
Operating Temperature Min-55°C
Operating Temperature Max125°C
Capacitor TerminalsWraparound
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33pF
Capacitance Tolerance
± 2%
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Product Range
GQM Series
Operating Temperature Min
-55°C
Capacitor Terminals
Wraparound
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability