Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GJM1555C1HR50WB01DCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel65AH6893 Re-Reel38AC1175RL Cut Tape38AC1175 |
| Product Range | GJM Series |
| Your Part Number | |
| Technical Datasheet |
41,470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.083 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.083 |
| 20+ | $0.075 |
| 30+ | $0.067 |
| 50+ | $0.059 |
| 100+ | $0.052 |
| 250+ | $0.046 |
| 500+ | $0.039 |
| 1000+ | $0.038 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.025 |
| 20000+ | $0.022 |
| 30000+ | $0.021 |
| 50000+ | $0.020 |
| 100000+ | $0.019 |
| 250000+ | $0.018 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GJM1555C1HR50WB01DCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel65AH6893 Re-Reel38AC1175RL Cut Tape38AC1175 |
| Product Range | GJM Series |
| Technical Datasheet | |
| Capacitance | 0.5pF |
| Product Range | GJM Series |
| Capacitance Tolerance | ± 0.05pF |
| Operating Temperature Max | 125°C |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.5pF |
|---|---|
| Capacitance Tolerance | ± 0.05pF |
| Capacitor Terminals | Wraparound |
| MSL | MSL 1 - Unlimited |
| Product Range | GJM Series |
|---|---|
| Operating Temperature Max | 125°C |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
