Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGJM1555C1H5R6CB01DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel66AH5959
Re-Reel88AH7932RL
Cut Tape88AH7932
Product RangeGJM Series
Your Part Number
12,694 In Stock
100,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.101 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.101 |
| 25+ | $0.024 |
| 100+ | $0.020 |
| 250+ | $0.017 |
| 500+ | $0.014 |
| 1000+ | $0.013 |
| 2500+ | $0.011 |
| 5000+ | $0.010 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.008 |
| 30000+ | $0.007 |
| 50000+ | $0.006 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM1555C1H5R6CB01DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel66AH5959
Re-Reel88AH7932RL
Cut Tape88AH7932
Product RangeGJM Series
Technical Datasheet
Capacitance5.6pF
Product RangeGJM Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Operating Temperature Min-55°C
Capacitor TerminalsWraparound
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
5.6pF
Capacitance Tolerance
± 0.25pF
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Product Range
GJM Series
Operating Temperature Max
125°C
Capacitor Terminals
Wraparound
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
