Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGJM1555C1H5R1WB01D
Newark Part No.
Full Reel65AH6911
Re-Reel38AC1191
Cut Tape38AC1191
Product RangeGJM Series
Your Part Number
Technical Datasheet
1,900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.07 |
| 25+ | $0.06 |
| 50+ | $0.06 |
| 100+ | $0.06 |
| 250+ | $0.05 |
| 500+ | $0.04 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.03 |
| 20000+ | $0.03 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM1555C1H5R1WB01D
Newark Part No.
Full Reel65AH6911
Re-Reel38AC1191
Cut Tape38AC1191
Product RangeGJM Series
Technical Datasheet
Capacitance5.1pF
Product RangeGJM Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
5.1pF
Capacitance Tolerance
± 0.05pF
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Product Range
GJM Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for GJM1555C1H5R1WB01D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability