Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGJM1555C1H3R0BB01DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel65AH6905
Re-Reel45Y5190RL
Cut Tape45Y5190
Product RangeGJM Series
Your Part Number
13,555 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.102 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.102 |
| 25+ | $0.038 |
| 100+ | $0.033 |
| 250+ | $0.029 |
| 500+ | $0.025 |
| 1000+ | $0.024 |
| 2500+ | $0.022 |
| 5000+ | $0.021 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.015 |
| 20000+ | $0.014 |
| 30000+ | $0.013 |
| 50000+ | $0.012 |
| 100000+ | $0.011 |
| 250000+ | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM1555C1H3R0BB01DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel65AH6905
Re-Reel45Y5190RL
Cut Tape45Y5190
Product RangeGJM Series
Technical Datasheet
Capacitance3pF
Product RangeGJM Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3pF
Capacitance Tolerance
± 0.1pF
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Product Range
GJM Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GJM1555C1H3R0BB01D
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
