Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGJM1555C1H200JB01DCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel66AH5932
Re-Reel92AH8212RL
Cut Tape92AH8212
Product RangeGJM Series
Your Part Number
30,000 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.020 | $0.00 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.123 |
| 25+ | $0.049 |
| 100+ | $0.043 |
| 250+ | $0.038 |
| 500+ | $0.032 |
| 1000+ | $0.030 |
| 2500+ | $0.027 |
| 5000+ | $0.026 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.020 |
| 30000+ | $0.018 |
| 50000+ | $0.017 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM1555C1H200JB01DCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel66AH5932
Re-Reel92AH8212RL
Cut Tape92AH8212
Product RangeGJM Series
Technical Datasheet
Capacitance20pF
Product RangeGJM Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Operating Temperature Min-55°C
Capacitor TerminalsWraparound
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
20pF
Capacitance Tolerance
± 5%
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Product Range
GJM Series
Operating Temperature Max
125°C
Capacitor Terminals
Wraparound
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GJM1555C1H200JB01D
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
