Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGJM1555C1H1R8WB01DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel66AH5911
Re-Reel92AH8195RL
Cut Tape92AH8195
Product RangeGJM Series
Your Part Number
30,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.024 | $0.00 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.057 |
| 30+ | $0.054 |
| 100+ | $0.050 |
| 250+ | $0.044 |
| 500+ | $0.038 |
| 1000+ | $0.034 |
| 2500+ | $0.030 |
| 5000+ | $0.028 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.024 |
| 20000+ | $0.023 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM1555C1H1R8WB01DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel66AH5911
Re-Reel92AH8195RL
Cut Tape92AH8195
Product RangeGJM Series
Technical Datasheet
Capacitance1.8pF
Product RangeGJM Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Operating Temperature Min-55°C
Capacitor TerminalsWraparound
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.8pF
Capacitance Tolerance
± 0.05pF
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Product Range
GJM Series
Operating Temperature Max
125°C
Capacitor Terminals
Wraparound
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
