Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GJM0335C1E3R9BB01DCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel70AH6293 Re-Reel13AJ0424RL Cut Tape13AJ0424 |
| Product Range | GJM Series |
| Your Part Number | |
| Technical Datasheet |
18,835 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.045 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.045 |
| 20+ | $0.041 |
| 30+ | $0.036 |
| 50+ | $0.032 |
| 100+ | $0.027 |
| 250+ | $0.024 |
| 500+ | $0.020 |
| 1000+ | $0.019 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.011 |
| 30000+ | $0.010 |
| 45000+ | $0.009 |
| 75000+ | $0.008 |
| 150000+ | $0.007 |
| 375000+ | $0.006 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GJM0335C1E3R9BB01DCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel70AH6293 Re-Reel13AJ0424RL Cut Tape13AJ0424 |
| Product Range | GJM Series |
| Technical Datasheet | |
| Capacitance | 3.9pF |
| Product Range | GJM Series |
| Capacitance Tolerance | ± 0.1pF |
| Operating Temperature Max | 125°C |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 3.9pF |
|---|---|
| Capacitance Tolerance | ± 0.1pF |
| Capacitor Terminals | Wraparound |
| MSL | MSL 1 - Unlimited |
| Product Range | GJM Series |
|---|---|
| Operating Temperature Max | 125°C |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
