Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCQ1555C1H240FB01D
Newark Part No.62AK5361
Product RangeGCQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.118 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCQ1555C1H240FB01D
Newark Part No.62AK5361
Product RangeGCQ Series
Technical Datasheet
Capacitance24pF
Product RangeGCQ Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
24pF
Capacitance Tolerance
± 1%
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Product Range
GCQ Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GCQ1555C1H240FB01D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
