Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCM32ER71E106KA57KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel92AH4878
Re-Reel03AJ1511RL
Cut Tape03AJ1511
Product RangeGCM Series
Your Part Number
1,375 In Stock
40,000 more incoming. You can reserve stock now
440 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
935 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.656 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.656 |
| 25+ | $0.323 |
| 100+ | $0.293 |
| 250+ | $0.268 |
| 500+ | $0.242 |
| 1000+ | $0.226 |
| 2500+ | $0.222 |
| 5000+ | $0.189 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.192 |
| 8000+ | $0.188 |
| 12000+ | $0.184 |
| 20000+ | $0.180 |
| 40000+ | $0.177 |
| 100000+ | $0.173 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM32ER71E106KA57KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel92AH4878
Re-Reel03AJ1511RL
Cut Tape03AJ1511
Product RangeGCM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
