Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64K4411
Product RangeCorrib 280 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64K4411
Product RangeCorrib 280 Series
Technical Datasheet
Resistance120mohm
Power Rating300W
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Product RangeCorrib 280 Series
Voltage Rating-
Product Length215.9mm
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Product Width-
Resistor TypeHigh Current
Operating Temperature Min-
Resistor MountingThrough Hole
Operating Temperature Max-
Qualification-
Product Height-
SVHCTo Be Advised
Technical Specifications
Resistance
120mohm
Resistance Tolerance
± 10%
Product Range
Corrib 280 Series
Product Length
215.9mm
Temperature Coefficient
± 400ppm/°C
Resistor Type
High Current
Resistor Mounting
Through Hole
Qualification
-
SVHC
To Be Advised
Power Rating
300W
Resistor Terminals
Solder Lug
Voltage Rating
-
Resistor Technology
Wirewound
Product Width
-
Operating Temperature Min
-
Operating Temperature Max
-
Product Height
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
