Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64K4379
Product RangeDividohm 210 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64K4379
Product RangeDividohm 210 Series
Resistance300ohm
Power Rating75W
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Voltage Rating2.625kV
Product RangeDividohm 210 Series
Product Length152.4mm
Resistor TechnologyWirewound
Temperature Coefficient± 260ppm/°C
Product Width-
Resistor TypeHigh Power
Resistor MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Height-
SVHCTo Be Advised
Technical Specifications
Resistance
300ohm
Resistance Tolerance
± 10%
Voltage Rating
2.625kV
Product Length
152.4mm
Temperature Coefficient
± 260ppm/°C
Resistor Type
High Power
Operating Temperature Min
-
Qualification
-
SVHC
To Be Advised
Power Rating
75W
Resistor Terminals
Solder Lug
Product Range
Dividohm 210 Series
Resistor Technology
Wirewound
Product Width
-
Resistor Mounting
Through Hole
Operating Temperature Max
-
Product Height
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
