Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64K3773
Product RangeBrown Devil 200 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64K3773
Product RangeBrown Devil 200 Series
Technical Datasheet
Resistance25kohm
Power Rating20W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Product RangeBrown Devil 200 Series
Voltage Rating750V
Product Length50.8mm
Resistor TechnologyCeramic
Product Width-
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Power
Operating Temperature Min-
Product Diameter11.11mm
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
25kohm
Resistance Tolerance
± 5%
Product Range
Brown Devil 200 Series
Product Length
50.8mm
Product Width
-
Resistor Type
High Power
Product Diameter
11.11mm
Qualification
-
Power Rating
20W
Resistor Case / Package
Axial Leaded
Voltage Rating
750V
Resistor Technology
Ceramic
Temperature Coefficient
± 260ppm/°C
Operating Temperature Min
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
