Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64AK6464
Product RangeD*MAM Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64AK6464
Product RangeD*MAM Series
Technical Datasheet
No. of Positions15Positions
D Sub Connector TypeStandard
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeD*MAM Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Connector Body MaterialSteel Body
Contact Termination TypeCrimp
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
15Positions
Connector Type
High Density D Sub
Product Range
D*MAM Series
Gender
Plug
Connector Body Material
Steel Body
For Use With
ITT Cannon D*MAM Series Subminiature Crimp Pin Contacts
Contact Material
Copper Alloy
SVHC
To Be Advised
D Sub Connector Type
Standard
Connector Shell Size
DA
No. of Contacts
15Contacts
D Sub Shell Size
DA
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
