Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCM219R71H334KA55DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel92AH4865
Re-Reel03AJ1504RL
Cut Tape03AJ1504
Product RangeGCM Series
Your Part Number
38 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.102 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.102 |
| 20+ | $0.099 |
| 30+ | $0.097 |
| 50+ | $0.094 |
| 100+ | $0.091 |
| 250+ | $0.081 |
| 500+ | $0.071 |
| 1000+ | $0.064 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.056 |
| 12000+ | $0.054 |
| 20000+ | $0.053 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM219R71H334KA55DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel92AH4865
Re-Reel03AJ1504RL
Cut Tape03AJ1504
Product RangeGCM Series
Technical Datasheet
Capacitance0.33µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
