Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGCM216R72A103KA37D
Newark Part No.94AK6850
Product RangeGCM Series
Your Part Number
Technical Datasheet
7,397 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.129 |
| 25+ | $0.118 |
| 50+ | $0.108 |
| 100+ | $0.097 |
| 250+ | $0.092 |
| 500+ | $0.086 |
| 1000+ | $0.082 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM216R72A103KA37D
Newark Part No.94AK6850
Product RangeGCM Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCM Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCM216R72A103KA37D is a GCM series chip multilayer ceramic capacitor for use in automotive powertrain and safety equipment, infotainment systems, and various classes of medical equipment (excluding implants). Versatile across different industries due to compliance with stringent safety and environmental standards. It meets automotive standards (AEC-Q200) ensuring reliability and safety in automotive applications. Designed to comply with medical device standards (GHTF classifications) for appropriate risk categories.
- Capacitance is 0.01µF with ±10% tolerance
- 0805 [2012 metric] case size
- X7R dielectric
- Operating temperature range from -55°C to 125°C
- Voltage(DC) is 100V
- AEC-Q200
- Built to withstand harsh environmental conditions with high reliability
- Compact size and high-performance specifications allow for integration into small form factor
- Reduces system costs through reliability, minimize need of maintenance & replacement due to failure
- Long-term reliability reduces the risk of system downtime and costly repairs or recalls
Technical Specifications
Capacitance
0.01µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
100V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability