Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCM1885C2A271FA16DCopy
Newark Part No.
Full Reel92AH4825
Re-Reel03AJ1490
Cut Tape03AJ1490
Product RangeGCM Series
Your Part Number
1,405 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.056 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.056 |
| 25+ | $0.054 |
| 50+ | $0.051 |
| 100+ | $0.049 |
| 250+ | $0.043 |
| 500+ | $0.037 |
| 1000+ | $0.034 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.026 |
| 8000+ | $0.025 |
| 16000+ | $0.025 |
| 24000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM1885C2A271FA16DCopy
Newark Part No.
Full Reel92AH4825
Re-Reel03AJ1490
Cut Tape03AJ1490
Product RangeGCM Series
Technical Datasheet
Capacitance270pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeGCM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
270pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 1%
Product Range
GCM Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GCM1885C2A271FA16D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
