Print Page
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM155R71H104ME02DCopy
Newark Part No.92AH4653
Product RangeGCM
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product Length1.02mm
Operating Temperature Min-55°C
Product Width0.5mm
Operating Temperature Max125°C
Capacitor TerminalsWraparound
QualificationAEC-Q200
Product RangeGCM
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Qualification
AEC-Q200
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Product Length
1.02mm
Product Width
0.5mm
Capacitor Terminals
Wraparound
Product Range
GCM
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

