Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCM155R71C224KE02DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel92AH4637
Re-Reel03AJ1406RL
Cut Tape03AJ1406
Product RangeGCM Series
Your Part Number
62,635 In Stock
560,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.034 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.034 |
| 30+ | $0.032 |
| 100+ | $0.029 |
| 250+ | $0.026 |
| 500+ | $0.022 |
| 1000+ | $0.019 |
| 2500+ | $0.017 |
| 5000+ | $0.015 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.012 |
| 30000+ | $0.011 |
| 50000+ | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM155R71C224KE02DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel92AH4637
Re-Reel03AJ1406RL
Cut Tape03AJ1406
Product RangeGCM Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)16V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
