Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCM155L8EH104KE07D SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0402 [1005 Metric], ± 10%, X8L](https://www.newark.com/productimages/standard/en_US/1812594-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GCM155L8EH104KE07DCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel92AH4630 Re-Reel03AJ1401RL Cut Tape03AJ1401 |
| Product Range | GCM Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
380,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.131 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.131 |
| 25+ | $0.047 |
| 100+ | $0.028 |
| 250+ | $0.024 |
| 500+ | $0.020 |
| 1000+ | $0.019 |
| 2500+ | $0.017 |
| 5000+ | $0.016 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.010 |
| 20000+ | $0.009 |
| 30000+ | $0.008 |
| 50000+ | $0.007 |
| 100000+ | $0.006 |
| 250000+ | $0.005 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GCM155L8EH104KE07DCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel92AH4630 Re-Reel03AJ1401RL Cut Tape03AJ1401 |
| Product Range | GCM Series |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Voltage(DC) | 50V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X8L |
| Product Range | GCM Series |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | GCM Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X8L |
| Product Length | 1.02mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 150°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for GCM155L8EH104KE07D
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
