Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GCM1555C1H120JA16DCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel92AH4697 Re-Reel03AJ1437RL Cut Tape03AJ1437 |
| Product Range | GCM Series |
| Your Part Number | |
| Technical Datasheet |
23,454 In Stock
1,320,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.035 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.035 |
| 20+ | $0.031 |
| 30+ | $0.028 |
| 50+ | $0.024 |
| 100+ | $0.021 |
| 250+ | $0.018 |
| 500+ | $0.015 |
| 1000+ | $0.014 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.008 |
| 20000+ | $0.007 |
| 30000+ | $0.006 |
| 50000+ | $0.005 |
| 100000+ | $0.004 |
| 250000+ | $0.003 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GCM1555C1H120JA16DCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel92AH4697 Re-Reel03AJ1437RL Cut Tape03AJ1437 |
| Product Range | GCM Series |
| Technical Datasheet | |
| Capacitance | 12pF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | GCM Series |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 12pF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.02mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 5% |
| Product Range | GCM Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
