Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GA342A1XGF220JW31L Ceramic Suppression Capacitor, 22 pF, ± 5%, X1 / Y2, 250 VAC, 250 VAC, 1808 [4520 Metric]](https://www.newark.com/productimages/standard/en_US/20AM0123-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGA342A1XGF220JW31LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel20AM0127RL
Cut Tape20AM0127
Product RangeGA3 Series
Your Part Number
4,310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.525 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.525 |
| 25+ | $0.246 |
| 100+ | $0.219 |
| 250+ | $0.199 |
| 500+ | $0.179 |
| 1000+ | $0.173 |
| 2500+ | $0.161 |
| 5000+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGA342A1XGF220JW31LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel20AM0127RL
Cut Tape20AM0127
Product RangeGA3 Series
Technical Datasheet
Capacitance22pF
Capacitance Tolerance± 5%
Suppression ClassX1 / Y2
Voltage Rating X250VAC
Voltage Rating Y250VAC
Capacitor Case / Package1808 [4520 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeGA3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22pF
Suppression Class
X1 / Y2
Voltage Rating Y
250VAC
Capacitor Mounting
Surface Mount
Product Range
GA3 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 5%
Voltage Rating X
250VAC
Capacitor Case / Package
1808 [4520 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
