Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGA255DR7E2104MW01L
Newark Part No.
Full Reel11AC3130
Re-Reel12AC6486
Cut Tape12AC6486
Product RangeGA2 Series
Your Part Number
905 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.755 |
| 25+ | $0.726 |
| 50+ | $0.696 |
| 100+ | $0.667 |
| 250+ | $0.636 |
| 500+ | $0.605 |
| 1000+ | $0.574 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.573 |
| 2000+ | $0.567 |
| 4000+ | $0.564 |
| 6000+ | $0.561 |
| 10000+ | $0.555 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGA255DR7E2104MW01L
Newark Part No.
Full Reel11AC3130
Re-Reel12AC6486
Cut Tape12AC6486
Product RangeGA2 Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeGA2 Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
-
Capacitance Tolerance
± 20%
Product Range
GA2 Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GA255DR7E2104MW01L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
