Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoFCUL1060-H-R56M=P3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel57AC6775RL
Cut Tape57AC6775
Product RangeFCUL1060 Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.660 | $2.66 |
| Total Price | $2.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 25+ | $2.230 |
| 100+ | $1.880 |
| 250+ | $1.770 |
| 500+ | $1.650 |
| 1000+ | $1.500 |
| 5000+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoFCUL1060-H-R56M=P3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel57AC6775RL
Cut Tape57AC6775
Product RangeFCUL1060 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor Construction-
Saturation Current (Isat)34A
DC Current Rating30A
Inductor Case Style11.6mm x 10mm x 6mm
Product RangeFCUL1060 Series
Inductor Case / Package-
DC Resistance Max909.5µohm
Inductance Tolerance± 20%
Product Length11.6mm
Core MaterialMetal Composition
Product Width10mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Self Resonant Frequency
-
Saturation Current (Isat)
34A
Inductor Case Style
11.6mm x 10mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Height
6mm
RMS Current (Irms)
-
Inductor Construction
-
DC Current Rating
30A
Product Range
FCUL1060 Series
DC Resistance Max
909.5µohm
Product Length
11.6mm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
