Print Page
ECASD41A107M015KA0
Polymer Aluminium Electrolytic Capacitor, 100 µF, 10 V, 2917 [7343 Metric], 0.015 ohm
Image is for illustrative purposes only. Please refer to product description.
![MURATA ECASD41A107M015KA0 Polymer Aluminium Electrolytic Capacitor, 100 µF, 10 V, 2917 [7343 Metric], 0.015 ohm](https://www.newark.com/productimages/standard/en_US/49AM4374-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | ECASD41A107M015KA0Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel49AM2807RL Cut Tape49AM2807 |
| Product Range | ECAS Series |
| Your Part Number | |
| Technical Datasheet |
600 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.880 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 25+ | $1.290 |
| 100+ | $0.972 |
| 250+ | $0.918 |
| 500+ | $0.864 |
| 1000+ | $0.834 |
| 5000+ | $0.661 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | ECASD41A107M015KA0Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel49AM2807RL Cut Tape49AM2807 |
| Product Range | ECAS Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.015ohm |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | L-Lead |
| Ripple Current | 4.2A |
| Product Diameter | - |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | ECAS Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitor Mounting | Surface Mount |
| Ripple Current | 4.2A |
| Product Length | 7.3mm |
| Product Height | 1.9mm |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 10V |
|---|---|
| ESR | 0.015ohm |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | L-Lead |
| Product Diameter | - |
| Product Width | 4.3mm |
| Operating Temperature Min | -40°C |
| Product Range | ECAS Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
