Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | ECASD40J107M015K00Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel64AJ4133 Re-Reel12AC0726RL Cut Tape12AC0726 |
| Product Range | ECAS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.520 | $7.60 |
| Total Price | $7.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.520 |
| 10+ | $0.883 |
| 15+ | $0.851 |
| 25+ | $0.819 |
| 50+ | $0.786 |
| 125+ | $0.754 |
| 250+ | $0.700 |
| 500+ | $0.645 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.580 |
| 6000+ | $0.555 |
| 9000+ | $0.544 |
| 15000+ | $0.533 |
| 30000+ | $0.522 |
| 75000+ | $0.511 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | ECASD40J107M015K00Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel64AJ4133 Re-Reel12AC0726RL Cut Tape12AC0726 |
| Product Range | ECAS Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.015ohm |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | L-Lead |
| Ripple Current | 2A |
| Product Diameter | - |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | ECAS Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Capacitor Mounting | Surface Mount |
| Ripple Current | 2A |
| Product Length | 7.3mm |
| Product Height | - |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 6.3V |
|---|---|
| ESR | 0.015ohm |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | L-Lead |
| Product Diameter | - |
| Product Width | 4.3mm |
| Operating Temperature Min | -40°C |
| Product Range | ECAS Series |
Technical Docs (1)
Alternatives for ECASD40J107M015K00
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
