Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDXW21BN7511TLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH5243RL
Cut Tape76AH5243
Product RangeDXW Series
Your Part Number
2,265 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.628 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.628 |
| 25+ | $0.538 |
| 100+ | $0.494 |
| 250+ | $0.492 |
| 500+ | $0.473 |
| 1000+ | $0.428 |
| 2500+ | $0.403 |
| 5000+ | $0.377 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDXW21BN7511TLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH5243RL
Cut Tape76AH5243
Product RangeDXW Series
Technical Datasheet
Impedance - Unbalanced / Balanced75ohm, 75ohm
Insertion Loss1.2dB
Phase Difference-
Balun Case Style0805
Frequency Min50MHz
Frequency Max1.2GHz
Product RangeDXW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance - Unbalanced / Balanced
75ohm, 75ohm
Phase Difference
-
Frequency Min
50MHz
Product Range
DXW Series
Insertion Loss
1.2dB
Balun Case Style
0805
Frequency Max
1.2GHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
