Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDSS6NC52A102Q55B
Newark Part No.96K8841
Product RangeEMIFIL DSS6 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoDSS6NC52A102Q55B
Newark Part No.96K8841
Product RangeEMIFIL DSS6 Series
Technical Datasheet
Capacitance1000pF
Voltage Rating100V
Filter TypeEMI, RFI
Current Rating6A
Filter TerminalsThrough Hole
Product RangeEMIFIL DSS6 Series
SVHCTo Be Advised
Product Overview
The DSS6 series from Murata are disc type EMI suppression filters. These EMIFIL filters are compact, high performance lead type EMI suppression filter which can be mounted on 2.54mm pitch. These filters operates with great noise suppression effect at frequencies between several MHz and several hundred MHz. The three terminal structure decreases residual inductance and greatly improves the noise suppression effect at high frequencies greater than several dozen MHz.
- Capacitance varies from 22pF to 10000pF
- Rated voltage of 100VDC
- Rated current of 6A
- Operating temperature range from -25°C to +85°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
1000pF
Filter Type
EMI, RFI
Filter Terminals
Through Hole
SVHC
To Be Advised
Voltage Rating
100V
Current Rating
6A
Product Range
EMIFIL DSS6 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate