Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DMR35-ACA2-AC1-RCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 57AK2993 |
| Product Range | DMR35-ACA Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.820 |
| 5+ | $110.670 |
| 10+ | $105.520 |
| 25+ | $102.310 |
Price for:Each
Minimum: 1
Multiple: 1
$115.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DMR35-ACA2-AC1-RCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 57AK2993 |
| Product Range | DMR35-ACA Series |
| Technical Datasheet | |
| No. of Digits / Alpha | 3.5 |
| Meter Function | AC Current |
| Meter Range | 5A to 10A |
| Digit Height | 11.4mm |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| Supply Voltage Min | 100VAC |
| Supply Voltage Max | 264VAC |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Product Range | DMR35-ACA Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Digits / Alpha | 3.5 |
|---|---|
| Meter Range | 5A to 10A |
| Panel Cutout Height | - |
| Supply Voltage Min | 100VAC |
| Operating Temperature Min | 0°C |
| Product Range | DMR35-ACA Series |
| Meter Function | AC Current |
|---|---|
| Digit Height | 11.4mm |
| Panel Cutout Width | - |
| Supply Voltage Max | 264VAC |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
